SN74HC682DW

595-SN74HC682DW
SN74HC682DW

Mfr.:

Description:
Logic Comparators 8-Bit Magnitude Comparators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Magnitude
8 bit
A = B, A > B
Active Low
SOIC-20
22 ns
2 V
6 V
700 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74HC682
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS