SN74HC595ADBR

Texas Instruments
595-SN74HC595ADBR
SN74HC595ADBR

Mfr.:

Description:
Counter Shift Registers SPEC ONLY; NOT RELEA SED IN THE U.S.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,963

Stock:
1,963 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.43 $2.43
$1.78 $17.80
$1.63 $40.75
$1.44 $144.00
$1.35 $337.50
$1.33 $665.00
$1.22 $1,220.00
Full Reel (Order in multiples of 2000)
$1.22 $2,440.00
$1.18 $4,720.00
$1.16 $9,280.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
8 bit
SSOP-16
HC
CMOS
5
3-State
13 ns
2 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 8 Bit Serial-In, Parallel-Out Shift Register
High Level Output Current: - 7.8 mA
Input Type: CMOS
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HC595A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 418.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99