SN74HC21DR1G4

Texas Instruments
595-SN74HC21DR1G4
SN74HC21DR1G4

Mfr.:

Description:
Logic Gates 2-Ch 4-Input 2V to 6 V 5.2mA Drive Str

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,226

Stock:
2,226 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.78 $1.78
$1.09 $10.90
$0.915 $22.88
$0.694 $69.40
$0.60 $150.00
$0.527 $263.50
$0.473 $473.00
Full Reel (Order in multiples of 2500)
$0.405 $1,012.50
$0.355 $2,662.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
HC
8 Input
SOIC-14
2 Output
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74HC21DR1G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates

Texas Instruments SN74HC21/SN74HC21-Q1 Dual 4-Input AND Gates contains two independent 4-input AND gates. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. These devices have a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC21-Q1 devices are AEC-Q100 qualified for automotive applications.