SN74HC165DRE4

Texas Instruments
595-SN74HC165DRE4
SN74HC165DRE4

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Load Shift Register ALT 5 ALT 595-SN74HC165DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.61 $2.61
$1.58 $15.80
$1.33 $33.25
$1.01 $101.00
$0.874 $218.50
$0.766 $383.00
$0.688 $688.00
Full Reel (Order in multiples of 2500)
$0.467 $1,167.50
$0.458 $2,290.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.36
Min:
1

Similar Product

Texas Instruments SN74HC165DR
Texas Instruments
Counter Shift Registers 8-Bit Parallel-Load A 595-SN74HC165D A 5 A 595-SN74HC165D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-16
HC
CMOS
9
150 ns, 30 ns, 26 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Series: SN74HC165
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74HC165/SN74HC165-Q1 8-Bit Shift Registers

Texas Instruments SN74HC165/SN74HC165-Q1 8-Bit Parallel-Load Shift Registers are registers that shift the data toward a serial (QH) output. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD) input. The SN74HC165/SN74HC165-Q1 devices also feature a clock-inhibit (CLK INH) function and a complementary serial (QH) output.