SN74F1016DWRG4

595-SN74F1016DWRG4
SN74F1016DWRG4

Mfr.:

Description:
Schottky Diodes & Rectifiers 16B Schottky Barrier Diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$12.77
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-20
Array 16
Si
200 mA
1.25 V
SN74F1016
Reel
Cut Tape
Brand: Texas Instruments
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS