SN74CBT3245CDW

Texas Instruments
595-SN74CBT3245CDW
SN74CBT3245CDW

Mfr.:

Description:
Digital Bus Switch ICs Octal FET Bus Switch A 595-SN74CBT3245CD A 595-SN74CBT3245CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.25 $12.50
$1.13 $28.25
$0.996 $99.60
$0.933 $233.25
$0.895 $447.50
$0.83 $830.00
$0.81 $3,240.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.11
Min:
1

Similar Product

Texas Instruments SN74CBT3245CDWR
Texas Instruments
Digital Bus Switch ICs Octal FET Bus Switch A 595-SN74CBT3245CD A 595-SN74CBT3245CDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
8 bit
12 Ohms
150 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CBT3245C
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 3 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99