SN74CBT16212CDLR

Texas Instruments
595-SN74CBT16212CDLR
SN74CBT16212CDLR

Mfr.:

Description:
Digital Bus Switch ICs 24-Bit Bus-Exchange Switch A 595-SN74CBT A 595-SN74CBT16212CDL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.81 $1,810.00
$1.73 $3,460.00
$1.72 $8,600.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.02
Min:
1

Similar Product

Texas Instruments SN74CBT16212CDL
Texas Instruments
Digital Bus Switch ICs 24-Bit Bus-Exchange Switch A 595-SN74CBT A 595-SN74CBT16212CDLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
RoHS:  
24 bit
12 Ohms
150 ps
4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-56
Reel
Bandwidth: 200 MHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Digital Bus Switch ICs
Series: SN74CBT16212C
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 7.5 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99