SN74AVCH2T45DCUR

Texas Instruments
595-SN74AVCH2T45DCUR
SN74AVCH2T45DCUR

Mfr.:

Description:
Translation - Voltage Levels DUALBDUALSplyBUS Tra nsw/CnfgrbleVltg A A 595-SN74AVCH2T45DCUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,445

Stock:
1,445 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.13 $11.30
$1.02 $25.50
$0.903 $90.30
$0.845 $211.25
$0.805 $402.50
$0.772 $772.00
Full Reel (Order in multiples of 3000)
$0.556 $1,668.00
$0.541 $3,246.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.09
Min:
1

Similar Product

Texas Instruments SN74AVCH2T45DCUT
Texas Instruments
Translation - Voltage Levels DUAL DUAL SUPPLY BUS TRANSCEIVER A 595-S A 595-SN74AVCH2T45DCUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
VSSOP-8
3.6 V
1.2 V
SN74AVCH2T45
5.4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Logic Family: AVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AVCH2T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH2T45 Dual-Supply Bus Transceiver is a 2-bit, non-inverting bus transceiver using two configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bidirectional low-voltage translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.