SN74AUC2G86DCTR

Texas Instruments
595-SN74AUC2G86DCTR
SN74AUC2G86DCTR

Mfr.:

Description:
Logic Gates DUAL 2-INPUT EXCL- O R GATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,319

Stock:
2,319 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.17 $1.17
$0.841 $8.41
$0.758 $18.95
$0.666 $66.60
$0.622 $155.50
$0.596 $298.00
$0.574 $574.00
Full Reel (Order in multiples of 3000)
$0.55 $1,650.00
$0.523 $3,138.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
2 Gate
AUC
4 Input
SM-8
2 Output
9 mA
- 9 mA
1.7 ns
800 mV
2.7 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AUC2G86
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99