SN74AS882ANT

Not Assigned
SN74AS882ANT

Mfr.:

Description:
Arithmetic Logic Unit - ALU 32-Bit Look-Ahead Carry Generator 24-PDIP 0 to 70

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Arithmetic Logic Unit - ALU
Brand: Texas Instruments
Logic Family: SN74AS882A
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Package / Case: PDIP-24
Product Type: Arithmetic Logic Unit - ALU
Series: SN74AS882A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 3.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TEXAS INSTRUMENTS