SN74AS1000AD

595-SN74AS1000AD
SN74AS1000AD

Mfr.:

Description:
Logic Gates Quad 2 Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:
22 Can Ship Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.77 $7.77
$5.39 $53.90
$4.57 $228.50
$4.22 $422.00
$4.00 $1,000.00
$3.60 $1,800.00
$3.02 $3,020.00
$2.93 $8,790.00
$2.87 $14,350.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.35
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AS
8 Input
SOIC-14
4 Output
48 mA
- 48 mA
4 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Quadruple 2-Input Positive NAND Buffers
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AS1000A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99