SN74ALVC7805-20DLR

595-SN74ALVC7805-20R
SN74ALVC7805-20DLR

Mfr.:

Description:
FIFO 256 x 18 3.3-V Synch FIFO Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
4.5 kbit
Synchronous
256 k x 18
2 Circuit
50 MHz
13 ns
3.6 V
3 V
40 uA
0 C
+ 70 C
SSOP-56
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: SMD/SMT
Product Type: FIFO
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542320071
TARIC:
8542329000
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS