SN74ALVC162836DL

Texas Instruments
595-SN74ALVC162836DL
SN74ALVC162836DL

Mfr.:

Description:
Universal Bus Functions 20bit Univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 180   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.49 $1,348.20
$7.39 $1,921.40
$7.29 $3,645.00
$7.18 $7,180.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVC
CMOS
20 Channel
SSOP-56
3.6 V
1.65 V
5.5 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 12 mA
Low Level Output Current: 12 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVC162836
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS