SN74ALS640B-1NSR

Texas Instruments
595-SN74ALS640B-1NSR
SN74ALS640B-1NSR

Mfr.:

Description:
Bus Transceivers Octal Bus Transceive r 3-State TTL SOP- A 595-SN74ALS640B-1N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,504

Stock:
1,504 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.54 $6.54
$6.43 $64.30
$5.94 $148.50
$5.38 $538.00
$5.13 $1,282.50
$4.96 $2,480.00
$4.84 $4,840.00
Full Reel (Order in multiples of 2000)
$4.70 $9,400.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74ALS640B-1N
Texas Instruments
Bus Transceivers 3-State Octal Bus Tr ansceivers A 595-SN A 595-SN74ALS640B-1NSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALS
8 Circuit
11 ns
SOP-20
TTL
TTL
48 mA
- 15 mA
4.75 V
5.25 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALS640B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99