SN74ALS166NSR

Texas Instruments
595-SN74ALS166NSR
SN74ALS166NSR

Mfr.:

Description:
Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.37 $14,740.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-16
ALS
Bipolar
9
13 ns
4.5 V
5.5 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: SN74ALS166
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99