SN74ALS164AD

595-SN74ALS164AD
SN74ALS164AD

Mfr.:

Description:
Counter Shift Registers 8-Bit Parallel-Out Ser Shift Register

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 220

Stock:
220 Can Ship Immediately
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.43 $6.43
$4.40 $44.00
$3.74 $187.00
$3.35 $335.00
$3.18 $795.00
$2.85 $1,425.00
$2.40 $2,400.00
$2.28 $5,700.00
$2.20 $11,000.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.46
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
1 Circuit
8 bit
SOIC-14
ALS
Bipolar
4
11 ns
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74ALS164A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99