SN74AHCT574DGSR

Texas Instruments
595-SN74AHCT574DGSR
SN74AHCT574DGSR

Mfr.:

Description:
Latches Octal Edge-Triggered D-Type Flip-Flops W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 700

Stock:
700 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.35 $2.35
$1.43 $14.30
$1.20 $30.00
$0.91 $91.00
$0.787 $196.75
$0.691 $345.50
$0.622 $622.00
$0.533 $1,332.50
Full Reel (Order in multiples of 5000)
$0.468 $2,340.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
CMOS, TTL
AHCT
8 Circuit
8 Line
VSSOP-20
Non-Inverting
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 40 uA
Product Type: Latches
Series: SN74AHCT574
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT574 Octal Transparent D-Type Latches

Texas Instruments SN74AHCT574 Octal Transparent D-Type Latches edge-triggered D-type flip-flops. These D-type latches feature 3-state outputs designed specifically for driving high-capacitive or low-impedance loads. The SN74AHCT574 octal transparent D-type latch inputs are TTL-voltage compatible. These latches offer latch-up performance exceeding 250mA per JESD 17 and operate over a 4.5V to 5.5V supply voltage range. The SN74AHCT574 latches are ideal for smartphone handsets, PDAs, network switches, wearable health and fitness devices, televisions (LCDs), and power infrastructures.