SN74AHCT373DWR

Texas Instruments
595-SN74AHCT373DWR
SN74AHCT373DWR

Mfr.:

Description:
Latches Tri-St Octal D-Type A 595-SN74AHCT373DW A 595-SN74AHCT373DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 425

Stock:
425 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.906 $0.91
$0.635 $6.35
$0.569 $14.23
$0.497 $49.70
$0.462 $115.50
$0.441 $220.50
$0.41 $410.00
Full Reel (Order in multiples of 2000)
$0.41 $820.00
$0.39 $1,560.00
$0.378 $3,024.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.00
Min:
1

Similar Product

Texas Instruments SN74AHCT373DW
Texas Instruments
Latches Tri-St Octal D-Type
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AHCT
8 Circuit
1 Line
SOIC-20
Non-Inverting
9.5 ns
4 uA
32 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHCT373
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT373/SN74AHCT373-Q1 D-Type Latches

Texas Instruments SN74AHCT373/SN74AHCT373-Q1 D-Type Latches are octal transparent with 3-state outputs and eight D-type latches. These latches operate at a 4.5V to 5.5V supply voltage range, 2V high-level input voltage, and 0.8V low-level input voltage. All channels share a Latch Enable (LE) input and an Output Enable (OE) input. The SN74AHCT373-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage and a digital bus buffer.