SN74AHCT14DBR

Texas Instruments
595-SN74AHCT14DBR
SN74AHCT14DBR

Mfr.:

Description:
Inverters Hex Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,003

Stock:
3,003 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.614 $0.61
$0.43 $4.30
$0.384 $9.60
$0.333 $33.30
$0.307 $76.75
$0.293 $146.50
$0.27 $270.00
Full Reel (Order in multiples of 2000)
$0.27 $540.00
$0.256 $1,024.00
$0.252 $2,016.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
SSOP-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 12 ns
Series: SN74AHCT14
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT14/SN74AHCT14Q-Q1 Hex Inverter

Texas Instruments SN74AHCT14/SN74AHCT14Q-Q1 Hex Schmitt-Trigger Inverter contains six independent inverters. This device performs the Boolean function Y = A. Each circuit functions as a separate inverter, but because of the Schmitt action, the inverters have different input threshold levels for positive-going (VT+) and negative-going (VT−) signals. The Texas Instruments SN74AHCT14Q-Q1 devices are AEC-Q100 qualified for automotive applications.