SN74AHCT125DR

Texas Instruments
595-SN74AHCT125DR
SN74AHCT125DR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74AHCT125D A A 595-SN74AHCT125D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,955

Stock:
5,955 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.662 $0.66
$0.458 $4.58
$0.41 $10.25
$0.356 $35.60
$0.33 $82.50
$0.314 $157.00
$0.302 $302.00
Full Reel (Order in multiples of 2500)
$0.287 $717.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.43
Min:
1
Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.36
Min:
1

Similar Product

Texas Instruments SN74AHCT125D
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
4 Input
4 Output
Non-Inverting
SOIC-14
- 8 mA
8 mA
2 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns
Series: SN74AHCT125
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates

Texas Instruments SN74AHCT125/SN74AHCT125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates featuring independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. For the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the driver's current-sinking capability determines the resistor's minimum value. The Texas Instruments SN74AHCT125-Q1 devices are AEC-Q100 qualified for automotive applications.