SN74AHCT08QPWRQ1

Texas Instruments
595-SN74AHCT08QPWRQ1
SN74AHCT08QPWRQ1

Mfr.:

Description:
Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-74AHCT08QPWRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,384

Stock:
17,384
Can Ship Immediately
On Order:
6,000
Expected 2026-06-22
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.752 $0.75
$0.531 $5.31
$0.474 $11.85
$0.413 $41.30
$0.382 $95.50
$0.365 $182.50
$0.338 $338.00
Full Reel (Order in multiples of 2000)
$0.338 $676.00
$0.336 $1,344.00
$0.324 $2,592.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1

Similar Product

Texas Instruments SN74AHCT08QPWRG4Q1
Texas Instruments
Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AHCT A 595-SN74AHCT08QPWRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AHCT
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT08Q
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 56.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT08/SN74AHCT08Q-Q1 Positive AND Gates

Texas Instruments SN74AHCT08/SN74AHCT08Q-Q1 Quadruple 2-Input Positive AND Gates perform the Boolean function Y = A x B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V and are TTL-voltage compatible. The Texas Instruments SN74AHCT08Q-Q1 devices are AEC-Q100 qualified for automotive applications.