SN74AHCT08BQAR

Texas Instruments
595-SN74AHCT08BQAR
SN74AHCT08BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 4.5-V t o 5.5-V high-speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,247

Stock:
2,247 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.721 $0.72
$0.508 $5.08
$0.454 $11.35
$0.394 $39.40
$0.365 $91.25
$0.348 $174.00
$0.336 $336.00
Full Reel (Order in multiples of 3000)
$0.316 $948.00
$0.307 $1,842.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHCT
2 Input
WQFN-14
1 Output
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input AND
Output Current: 25 mA
Output Voltage: 0 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT08/SN74AHCT08Q-Q1 Positive AND Gates

Texas Instruments SN74AHCT08/SN74AHCT08Q-Q1 Quadruple 2-Input Positive AND Gates perform the Boolean function Y = A x B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V and are TTL-voltage compatible. The Texas Instruments SN74AHCT08Q-Q1 devices are AEC-Q100 qualified for automotive applications.