SN74AHC74NE4

595-SN74AHC74NE4
SN74AHC74NE4

Mfr.:

Description:
Flip Flops Dual Pos-Edge-Trig D-Type Flip-Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74AHC74N
Texas Instruments
Flip Flops Dual w/Clear Preset A 595-SN74AHCT74N A A 595-SN74AHCT74N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
AHC
2 Circuit
CMOS
PDIP-14
CMOS
Inverting/Non-Inverting
15.4 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AHC74
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542310000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops

Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops are dual positive-edge-triggered devices. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs. This is done regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. The Texas Instruments SN74AHC74Q-Q1 devices are AEC-Q100 qualified for automotive applications.