SN74AHC3G99RKSR

Texas Instruments
595-SN74AHC3G99RKSR
SN74AHC3G99RKSR

Mfr.:

Description:
Logic Gates Ultra-configurable 3 ch multi-function ga

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.527 $1,581.00
$0.457 $2,742.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Configurable
1 Gate
AHC
12 Input
VQFN-20
3 Output
8 mA
- 8 mA
21.8 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
Output Current: 75 mA
Output Voltage: 6 V
Product: Logic Gate
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99