SN74ACT7882-20FN

595-SN74ACT7882-20FN
SN74ACT7882-20FN

Mfr.:

Description:
FIFO 2048 x 18 synch FIFO Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
36 kbit
Synchronous
2 k x 18
2 Circuit
50 MHz
13 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
PLCC-68
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7882
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Unit Weight: 4.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320090
CNHTS:
8542319000
USHTS:
8542310075
JPHTS:
8542320905
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS