SN74ACT7806-25DL

595-SN74ACT7806-25DL
SN74ACT7806-25DL

Mfr.:

Description:
FIFO 256 x 18 asynch FIFO Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
4.5 kbit
Asynchronous
256 k x 18
2 Circuit
18 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
SSOP-56
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7806
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320090
CNHTS:
8542319000
USHTS:
8542320071
JPHTS:
8542320905
TARIC:
8542319000
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS