SN74ACT7803-15DLR

595-SN74ACT780315DLR
SN74ACT7803-15DLR

Mfr.:

Description:
FIFO 512 x 18 synchronous FIFO memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
9 kbit
Synchronous
512 k x 18
2 Circuit
67 MHz
12 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
SSOP-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7803
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320090
CNHTS:
8542319000
USHTS:
8542310075
JPHTS:
8542320905
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS