SN74ACT7802-40PN

595-SN74ACT7802-40PN
SN74ACT7802-40PN

Mfr.:

Description:
FIFO 1024 X 18 Synch FIFO Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
18 bit
Unidirectional
18 kbit
Synchronous
1 k x 18
2 Circuit
25 MHz
30 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
LQFP-80
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT7802
Factory Pack Quantity: 119
Subcategory: Memory & Data Storage
Unit Weight: 465.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320090
CNHTS:
8542319000
USHTS:
8542320071
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS