SN74ACT3G98WBQARQ1

Texas Instruments
595-74ACT3G98WBQARQ1
SN74ACT3G98WBQARQ1

Mfr.:

Description:
Logic Gates Automotive three-cha nnel 2-to-6V multip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.543 $1,629.00
$0.471 $2,826.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
Configurable
2 Gate
74ACT
9 Input
3 Output
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA, 200 mA
Output Voltage: 0 V o 5.5 V
Product Type: Logic Gate
Series: SN74ACT3G98-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74ACT3G98/-Q1 Triple Configurable Gates

Texas Instruments SN74ACT3G98/-Q1 Triple Configurable Gates feature three independent' 98-function configurable logic gates with Schmitt trigger inputs. Connecting unused inputs to the supply or ground allows each gate to be structured to a variety of 1- and 2-input logic roles. The TI SN74ACT3G98/-Q1 gates are ideal for combining power-good and enable signals while eliminating slow or noisy input signals.