SN74ACT374DBLE

Not Assigned
SN74ACT374DBLE

Mfr.:

Description:
Flip Flops Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
CMOS
ACT
1 Circuit
CMOS
SSOP-20
TTL
Non-Inverting
10 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74ACT374
Subcategory: Logic ICs
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000