SN74ACT245DGSRQ1

Texas Instruments
595-SN74ACT245DGSRQ1
SN74ACT245DGSRQ1

Mfr.:

Description:
Bus Transceivers Automotive octal bus transceivers with T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.37 $2.37
$1.52 $15.20
$1.36 $34.00
$1.12 $112.00
$0.975 $243.75
$0.924 $462.00
$0.777 $777.00
Full Reel (Order in multiples of 5000)
$0.708 $3,540.00
$0.648 $6,480.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ACT
8 Circuit
4 ns
VSSOP-20
CMOS
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State Octal Bus
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Polarity: Non-Inverting
Product: Automotive Octal Bus Transceivers
Product Type: Bus Transceivers
Series: SN74ACT245
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers

Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers are for asynchronous two-way communication between data buses. The control-function implementation minimizes the external timing requirements. When the output-enable (OE) is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus. This feature depends upon the logic level at the direction-control (DIR) input. A high-on device is needed so that the buses are effectively isolated. The Texas Instruments SN74ACT245-Q1 devices are AEC-Q100 qualified for automotive applications.