SN74ACT245DBRE4

595-SN74ACT245DBRE4
SN74ACT245DBRE4

Mfr.:

Description:
Bus Transceivers Octal Bus Trnscvrs With 3-State Outputs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74ACT245DBR
Texas Instruments
Bus Transceivers Tri-State Octal

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ACT
8 Circuit
9 ns
SSOP-20
TTL
CMOS
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ACT245
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 156.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers

Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers are for asynchronous two-way communication between data buses. The control-function implementation minimizes the external timing requirements. When the output-enable (OE) is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus. This feature depends upon the logic level at the direction-control (DIR) input. A high-on device is needed so that the buses are effectively isolated. The Texas Instruments SN74ACT245-Q1 devices are AEC-Q100 qualified for automotive applications.