SN74ACT165WBQBRQ1

Texas Instruments
595-N74ACT165WBQBRQ1
SN74ACT165WBQBRQ1

Mfr.:

Description:
Counter Shift Registers Automotive eight-bit parallel-load shift

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$0.87 $8.70
$0.727 $18.18
$0.546 $54.60
$0.47 $117.50
$0.409 $204.50
$0.366 $366.00
Full Reel (Order in multiples of 3000)
$0.31 $930.00
$0.254 $1,524.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel Load Shift
Parallel
8 bit
WQFN-16
ACT
8 Input
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Counter Shift Register
Product Type: Counter Shift Registers
Series: SN74ACT165-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74ACT165/-Q1 Shift Registers

Texas Instruments SN74ACT165/-Q1 Shift Registers offer asynchronous parallel input loading within eight shift registers. The device features serial data input for daisy-chaining. The shift registers include clock inhibit and inverted output pins, allowing for system design flexibility.