SN74AC574N

Texas Instruments
595-SN74AC574N
SN74AC574N

Mfr.:

Description:
Flip Flops Octal w/ Tri-St Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,057

Stock:
1,057 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.34 $26.80
$1.25 $125.00
$1.17 $304.20
$1.13 $565.00
$0.999 $999.00
$0.996 $3,984.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
AC
8 Circuit
3-State
PDIP-20
CMOS
Non-Inverting
13.5 ns
- 24 mA
24 mA
2 V
6 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AC574
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99