SN74AC165BQBR

Texas Instruments
595-SN74AC165BQBR
SN74AC165BQBR

Mfr.:

Description:
Counter Shift Registers Eight-bit 1.5V to 6V parallel-load shift

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,700

Stock:
2,700 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.44 $1.44
$0.87 $8.70
$0.727 $18.18
$0.546 $54.60
$0.47 $117.50
$0.409 $204.50
$0.366 $366.00
Full Reel (Order in multiples of 3000)
$0.31 $930.00
$0.254 $1,524.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Shift Register
Parallel to Serial
8 bit
WQFN-16
CMOS
12 Input
Parallel
10.1 ns
1.5 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt-Trigger
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 1.5 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AC165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74AC165/SN74AC165-Q1 8-Bit Shift Registers

Texas Instruments SN74AC165/SN74AC165-Q1 8-Bit Parallel Input Shift Registers have a serial data input (SER), standard and inverted serial outputs (QH, /QH), and clock inhibit input (CLK INH). A parallel-in access to each stage is provided by eight individual direct data (A-H) inputs enabled by a low level at the shift/load (SH//LD) input. These devices also feature a complementary serial (/QH) output and a clock-inhibit (CLK INH) function. The Texas Instruments SN74AC165-Q1 devices are AEC-Q100 qualified for automotive applications.