SN74ABT534ANSR

595-SN74ABT534ANSR
SN74ABT534ANSR

Mfr.:

Description:
Flip Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
8 Circuit
3-State
SOIC-20
TTL
Inverting
6.7 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 8
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: SN74ABT534A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99