SN74ABT16646DLRG4

595-SN74ABT16646DLRG
SN74ABT16646DLRG4

Mfr.:

Description:
Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.96
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.13
Min:
1

Similar Product

Texas Instruments SN74ABT16646DLR
Texas Instruments
Bus Transceivers Tri-St. 16-Bit A 595 -SN74ABT16646DL A 5 A 595-SN74ABT16646DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ABT
2 Circuit
4.1 ns
SSOP-56
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Texas Instruments
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABT16646
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99