SN74121DE4

Texas Instruments
595-SN74121DE4
SN74121DE4

Mfr.:

Description:
Monostable Multivibrator Schmitt-trigger inpu ts ALT 595-SN74121D ALT 595-SN74121D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 196

Stock:
196 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.14 $8.14
$6.43 $64.30
$5.46 $273.00
$4.34 $434.00
$4.15 $1,037.50
$4.14 $2,070.00
$4.12 $4,120.00
$4.09 $12,270.00

Similar Product

Texas Instruments SN74121D
Texas Instruments
Monostable Multivibrator Schmitt-trigger inpu ts

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multivibrator
RoHS:  
Monostable Multivibrator
7400
1 Element
80 ns
SOIC-14
13 mA
4.75 V
5.25 V
16 mA
- 400 uA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN74121
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99