SN65MLVD047ADRG4

595-SN65MLVD047ADRG4
SN65MLVD047ADRG4

Mfr.:

Description:
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047ADR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$6.69
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.69
Min:
1

Similar Product

Texas Instruments SN65MLVD047ADR
Texas Instruments
Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047AD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-Narrow-16
3 V
3.6 V
70 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 200 Mb/s
Output Type: M-LVDS
Pd - Power Dissipation: 288.5 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.4 ns
Series: SN65MLVD047A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1