SN65LVDT122D

Texas Instruments
595-SN65LVDT122D
SN65LVDT122D

Mfr.:

Description:
Analog & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Cr osspoint Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 86

Stock:
86 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.64 $15.64
$12.21 $122.10
$10.99 $274.75
$10.29 $1,234.80
$9.89 $2,769.20
$9.66 $5,023.20
$9.46 $9,460.00
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog & Digital Crosspoint ICs
RoHS:  
SN65LVDT122
Digital Crosspoint Switches
2 x 2
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Texas Instruments
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 40
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 155.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99