SN65LVDS93DGG

Texas Instruments
595-SN65LVDS93DGG
SN65LVDS93DGG

Mfr.:

Description:
Serializers & Deserializers - Serdes LVDS Serdes Transmtr A 595-SN65LVDS93DGG A 595-SN65LVDS93DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130

Stock:
130 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$18.82 $18.82
$14.75 $147.50
$13.72 $343.00
$12.60 $1,323.00
$12.08 $3,382.40
$11.76 $6,174.00
$11.48 $11,652.20

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$15.86
Min:
1

Similar Product

Texas Instruments SN65LVDS93DGGR
Texas Instruments
Serializers & Deserializers - Serdes Serdes Transmitter A 595-SN65LVDS93DGG A A 595-SN65LVDS93DGG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
1904 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS93
Factory Pack Quantity: 35
Subcategory: Interface ICs
Tradename: FlatLink
Unit Weight: 1.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99