SN65LVDS20DRFR

Texas Instruments
595-SN65LVDS20DRFR
SN65LVDS20DRFR

Mfr.:

Description:
Translation - Voltage Levels 4-Gbps PECL to LVDS Translator A 595-SN6 A 595-SN65LVDS20DRFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$4.46 $13,380.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.45
Min:
1

Similar Product

Texas Instruments SN65LVDS20DRFT
Texas Instruments
Translation - Voltage Levels 4-Gbps PECL to LVDS Translator A 595-SN6 A 595-SN65LVDS20DRFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4 Gb/s
WSON-8
3.6 V
2.375 V
SN65LVDS20
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: SN65LVDS20EVM
Input Type: Differential
Operating Supply Current: 45 mA
Output Type: LVDS
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99