SN65LVDS122PWRG4

595-SN65LVDS122PWRG4
SN65LVDS122PWRG4

Mfr.:

Description:
Analog & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Cr osspoint Switch A 5 A 595-SN65LVDS122PWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$20.14
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$17.41
Min:
1

Similar Product

Texas Instruments SN65LVDS122PWR
Texas Instruments
Analog & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Cr osspoint Switch A 5 A 595-SN65LVDS122PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog & Digital Crosspoint ICs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SN65LVDS122
Digital Crosspoint Switches
2 x 2
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65LVDS122EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99