SN65LV1212DBR

595-SN65LV1212DBR
SN65LV1212DBR

Mfr.:

Description:
LVDS Interface IC 1:10 LVDS SERDES RECEIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments SN65LV1224BDBR
Texas Instruments
LVDS Interface IC 1:10 LVDS Serdes Rcv r 100 - 660Mbps A 9 A 926-DS92LV1224TMSA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LVCMOS, LVTTL
10 Driver
1 Receiver
400 Mb/s
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage - Max: 50 mV
Input Voltage - Min: - 50 mV
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.27 W
Product Type: LVDS Interface IC
Series: SN65LV1212
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1