SN65HVD1787DRG4

595-SN65HVD1787DRG4
SN65HVD1787DRG4

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 ALT 595-SN65H ALT 595-SN65HVD1787DR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$7.74
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.72
Min:
1

Similar Product

Texas Instruments SN65HVD1787DR
Texas Instruments
RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SN65HVD1787
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99