SN65HVD1474DR

Texas Instruments
595-SN65HVD1474DR
SN65HVD1474DR

Mfr.:

Description:
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,836

Stock:
3,836 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.37 $8.37
$6.40 $64.00
$5.91 $147.75
$5.36 $536.00
$4.85 $4,850.00
Full Reel (Order in multiples of 2500)
$4.65 $11,625.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$9.47
Min:
1

Similar Product

Texas Instruments SN65HVD1474D
Texas Instruments
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD1474
Transceiver
20 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 109.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99