SN65ALS176DR

Texas Instruments
595-SN65ALS176DR
SN65ALS176DR

Mfr.:

Description:
RS-422/RS-485 Interface IC Differential Bus A 5 95-SN65ALS176D A 59 A 595-SN65ALS176D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,601

Stock:
3,601 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.13 $3.13
$2.36 $23.60
$2.15 $53.75
$1.93 $193.00
$1.84 $460.00
$1.77 $885.00
$1.70 $1,700.00
Full Reel (Order in multiples of 2500)
$1.69 $4,225.00
$1.61 $8,050.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$4.57
Min:
1

Similar Product

Texas Instruments SN65ALS176D
Texas Instruments
RS-422/RS-485 Interface IC Differential Bus
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65ALS176
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
35 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MX
Country of Diffusion: US
Country of Origin: MX
Duplex: Half Duplex
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99