SN54LS175J

595-SN54LS175J
SN54LS175J

Mfr.:

Description:
Flip Flops Quadruple D-type Flip-Flops With Clear 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip Flops
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Bipolar
LS
1 Circuit
TTL
CDIP-16
TTL
Inverting/Non-Inverting
25 ns
- 400 uA
8 mA
4.75 V
5.25 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: SN54LS175
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99