SN54HC161J

595-SN54HC161J
SN54HC161J

Mfr.:

Description:
Counter Shift Registers Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Binary
Up
1 Circuit
4 bit
CDIP-16
HC
CMOS
4
205 ns, 41 ns, 35 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Function: Counter
Mounting Style: Through Hole
Number of Output Lines: 4
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: SN54HC161
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99