SN54123J

595-SN54123J
SN54123J

Mfr.:

Description:
Monostable Multivibrator Retriggerable Monostable Multivibrators 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multivibrator
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Monostable Multivibrator
5400
2
40 ns
CDIP-16
46 mA
4.5 V
5.5 V
16 mA
- 800 uA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: SN54123
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99